Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No4891Copy
Order Code3793847
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerKEYSTONE
Manufacturer Part No4891Copy
Order Code3793847
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Standoff MaterialSteel
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeRound Male
Body Length1.57mm
Overall Length3.09mm
External Width7.14mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
6-32
Body Length
1.57mm
External Width
7.14mm
SVHC
No SVHC (14-Jun-2023)
Thread Size - Metric
-
Standoff Type
Round Male
Overall Length
3.09mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000856
