Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No4882Copy
Manufacturer Standard Lead Time10 weeks
Order Code3793844
Your Part Number
1,005 In Stock
Need more?
1,005 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY3.470 (CNY3.9211) |
| 25+ | CNY3.190 (CNY3.6047) |
| 50+ | CNY2.950 (CNY3.3335) |
| 100+ | CNY2.830 (CNY3.1979) |
| 250+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.520 (CNY2.8476) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.35 (CNY4.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No4882Copy
Manufacturer Standard Lead Time10 weeks
Order Code3793844
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeRound Male
Body Length3.17mm
External Width5.56mm
Technical Specifications
Thread Size - Metric
-
Standoff Type
Round Male
External Width
5.56mm
Thread Size - Imperial
4-40
Body Length
3.17mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000964
