Print Page
Image is for illustrative purposes only. Please refer to product description.

1,569 In Stock
Need more?
1569 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.150 (CNY4.6895) |
| 10+ | CNY3.490 (CNY3.9437) |
| 25+ | CNY3.400 (CNY3.842) |
| 50+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY3.230 (CNY3.6499) |
| 250+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.440 (CNY2.7572) |
| 1000+ | CNY2.070 (CNY2.3391) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.15 (CNY4.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
2-56
Body Length
1.57mm
Thread Size - Metric
-
Standoff Type
Round Male
External Width
5.56mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000636
