Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No3557.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1848609
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
17,130 In Stock
Need more?
17,130 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.710 (CNY1.9323) |
| 10+ | CNY1.610 (CNY1.8193) |
| 100+ | CNY1.400 (CNY1.582) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 2000+ | CNY1.090 (CNY1.2317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.71 (CNY1.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3557.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1848609
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Clip
Fuse Current20A
Fuse Size HeldATC, ATO, MINI
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeTUK SGACK902S Keystone Coupler
Voltage Rating VAC500V
Voltage Rating VDC-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Clip
Fuse Size Held
ATC, ATO, MINI
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
No SVHC (14-Jun-2023)
Fuse Current
20A
Holder Terminals
Through Hole
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating VDC
-
Technical Docs (2)
Alternatives for 3557.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000362
