Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No3049.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2301446
Your Part Number
10,972 In Stock
Need more?
10,972 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.040 (CNY1.1752) |
| 10+ | CNY0.899 (CNY1.0159) |
| 25+ | CNY0.793 (CNY0.8961) |
| 100+ | CNY0.748 (CNY0.8452) |
| 250+ | CNY0.710 (CNY0.8023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.04 (CNY1.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3049.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2301446
Technical Datasheet
Internal Diameter2.9mm
External Diameter5.5mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM2.5
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Internal Diameter
2.9mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
5.5mm
Thread Size - Metric
M2.5
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
