Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No3002TRCopy
Manufacturer Standard Lead Time25 weeks
Order Code4049876
Your Part Number
1,609 In Stock
Need more?
1,609 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.190 (CNY6.9947) |
| 50+ | CNY5.600 (CNY6.328) |
| 100+ | CNY5.080 (CNY5.7404) |
| 250+ | CNY4.990 (CNY5.6387) |
Price for:Each
Minimum: 10
Multiple: 10
CNY61.90 (CNY69.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No3002TRCopy
Manufacturer Standard Lead Time25 weeks
Order Code4049876
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountSMD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SMT holder for 20mm coin cell
- Number of cells: 1
- Tin-nickel finish/plating
- Phosphor bronze material
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
SMD
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002175
