Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No2481Copy
Manufacturer Standard Lead Time7 weeks
Order Code1702645
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.400 (CNY16.272) |
| 10+ | CNY14.120 (CNY15.9556) |
| 25+ | CNY13.830 (CNY15.6279) |
| 50+ | CNY13.540 (CNY15.3002) |
| 100+ | CNY13.250 (CNY14.9725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.40 (CNY16.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2481Copy
Manufacturer Standard Lead Time7 weeks
Order Code1702645
Technical Datasheet
Battery Sizes AcceptedAAA
No. of Batteries4
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2481 is a Battery Holder made of polypropylene with nickel plated steel springs. This economical design holder holds four AAA size cells in series. The Batteries are securely held in this holder place to assure a positive connection and maintain a low contact resistance. The contact springs self-adjust to variations in battery length and suitable for PC mount.
- Withstands shock and vibration
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
4
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
