Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No2239Copy
Manufacturer Standard Lead Time25 weeks
Order Code4049841
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.090 (CNY6.8817) |
| 50+ | CNY5.670 (CNY6.4071) |
| 100+ | CNY5.370 (CNY6.0681) |
| 250+ | CNY5.270 (CNY5.9551) |
Price for:Each
Minimum: 10
Multiple: 10
CNY60.90 (CNY68.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2239Copy
Manufacturer Standard Lead Time25 weeks
Order Code4049841
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
No. of Batteries1
Battery Holder MountWire Leads
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Premium 9Volt strap-I style with 152.4mm leads
- Wire leads mounting
- 26AWG, 1007 UL/CSA approved wire
- Nickel plated phosphor bronze contact material
- Moulded polyethylene body
- Red wire connected to female contact
- Black wire connected to male contact
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Battery Holder Mount
Wire Leads
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Alternatives for 2239
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
