Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No2226Copy
Manufacturer Standard Lead Time26 weeks
Order Code4049805
Your Part Number
4 In Stock
Need more?
3 Next business day delivery available(Shanghai stock)
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.630 (CNY32.3519) |
| 5+ | CNY28.230 (CNY31.8999) |
| 10+ | CNY27.830 (CNY31.4479) |
| 20+ | CNY27.430 (CNY30.9959) |
| 50+ | CNY27.020 (CNY30.5326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.63 (CNY32.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2226Copy
Manufacturer Standard Lead Time26 weeks
Order Code4049805
Technical Datasheet
Battery Sizes AcceptedD
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 1 D cell THM battery holder
- Number of cells: 1
- Aluminium base and clip material
- Tin plated brass solder lug
Technical Specifications
Battery Sizes Accepted
D
Battery Holder Mount
Through Hole
SVHC
No SVHC (27-Jun-2024)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
