Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No2103Copy
Manufacturer Standard Lead Time27 weeks
Order Code4049803
Your Part Number
194 In Stock
Need more?
194 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.380 (CNY45.6294) |
| 5+ | CNY37.070 (CNY41.8891) |
| 10+ | CNY33.750 (CNY38.1375) |
| 20+ | CNY32.600 (CNY36.838) |
| 50+ | CNY31.440 (CNY35.5272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.38 (CNY45.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2103Copy
Manufacturer Standard Lead Time27 weeks
Order Code4049803
Technical Datasheet
Battery Sizes Accepted1/2AA
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 1/2AA insulated battery holder
- Number of cells: 1
- Nickel plated steel base and clip material
- Tin plated brass terminal lug
Technical Specifications
Battery Sizes Accepted
1/2AA
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
