Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No2073Copy
Manufacturer Standard Lead Time9 weeks
Order Code4556021
Your Part Number
3,306 In Stock
Need more?
795 Next business day delivery available(Shanghai stock)
912 Delivery in 3-4 Business Days(SG stock)
1,599 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.010 (CNY48.6013) |
| 10+ | CNY41.160 (CNY46.5108) |
| 25+ | CNY39.320 (CNY44.4316) |
| 50+ | CNY38.160 (CNY43.1208) |
| 100+ | CNY37.000 (CNY41.810) |
| 250+ | CNY36.250 (CNY40.9625) |
| 500+ | CNY34.480 (CNY38.9624) |
| 1000+ | CNY21.250 (CNY24.0125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.01 (CNY48.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (14-Jun-2023)
Screw Length
56.13mm
Thread Size - Imperial
4-40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
