Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1902C.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2301115
Product RangeHex Nylon Series
Your Part Number
13,281 In Stock
Need more?
64 Next business day delivery available(Shanghai stock)
13,217 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.230 (CNY7.0399) |
| 500+ | CNY3.480 (CNY3.9324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.23 (CNY7.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1902C.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2301115
Product RangeHex Nylon Series
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Female
Body Length12.7mm
Overall Length12.7mm
External Width6.35mm
Product RangeHex Nylon Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
4-40
Body Length
12.7mm
External Width
6.35mm
SVHC
No SVHC (14-Jun-2023)
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
12.7mm
Product Range
Hex Nylon Series
Technical Docs (2)
Alternatives for 1902C.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000458
