Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1895Copy
Manufacturer Standard Lead Time15 weeks
Order Code2301228
Product RangeHex Aluminum Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.690 (CNY6.4297) |
| 25+ | CNY4.170 (CNY4.7121) |
| 50+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.680 (CNY4.1584) |
| 500+ | CNY3.670 (CNY4.1471) |
| 1000+ | CNY3.650 (CNY4.1245) |
| 5000+ | CNY3.630 (CNY4.1019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.69 (CNY6.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1895Copy
Manufacturer Standard Lead Time15 weeks
Order Code2301228
Product RangeHex Aluminum Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Female
Body Length19.05mm
Overall Length19.05mm
External Width4.75mm
Product RangeHex Aluminum Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
4-40
Body Length
19.05mm
External Width
4.75mm
SVHC
No SVHC (14-Jun-2023)
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
19.05mm
Product Range
Hex Aluminum Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76161000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000812
