Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1818Copy
Manufacturer Standard Lead Time10 weeks
Order Code4337422
Your Part Number
868 In Stock
Need more?
868 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.390 (CNY7.2207) |
| 25+ | CNY6.350 (CNY7.1755) |
| 50+ | CNY5.850 (CNY6.6105) |
| 100+ | CNY5.810 (CNY6.5653) |
| 500+ | CNY5.760 (CNY6.5088) |
| 1000+ | CNY5.720 (CNY6.4636) |
| 5000+ | CNY5.670 (CNY6.4071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.39 (CNY7.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
6-32
Body Length
31.8mm
Product Range
-
Thread Size - Metric
-
Standoff Type
Hex Female
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002672
