Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1562-2..Copy
Manufacturer Standard Lead Time6 weeks
Order Code1040763
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
51,462 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
51,452 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.210 (CNY2.4973) |
| 500+ | CNY2.120 (CNY2.3956) |
| 1000+ | CNY2.000 (CNY2.260) |
| 2500+ | CNY1.890 (CNY2.1357) |
| 5000+ | CNY1.810 (CNY2.0453) |
| 10000+ | CNY1.730 (CNY1.9549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.21 (CNY2.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1562-2..Copy
Manufacturer Standard Lead Time6 weeks
Order Code1040763
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.57mm
Terminal PlatingTin
Overall Length6.13mm
Length - Below Flange2.13mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
2.13mm
SVHC
No SVHC (14-Jun-2023)
Mounting Hole Dia
1.57mm
Overall Length
6.13mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Alternatives for 1562-2..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125
