Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1456Copy
Manufacturer Standard Lead Time11 weeks
Order Code2301219
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1,032 In Stock
Need more?
1,032 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.170 (CNY2.4521) |
| 250+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY1.170 (CNY1.3221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.17 (CNY2.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1456Copy
Manufacturer Standard Lead Time11 weeks
Order Code2301219
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thread Size - Imperial3/8-32
Thread Size - Metric-
Fastener MaterialBrass
Fastener PlatingNickel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Thread Size - Imperial
3/8-32
Fastener Material
Brass
Product Range
TUK SGACK902S Keystone Coupler
Thread Size - Metric
-
Fastener Plating
Nickel
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001247
