Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1454ACopy
Manufacturer Standard Lead Time13 weeks
Order Code2909179
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY2.840 (CNY3.2092) |
| 1000+ | CNY2.440 (CNY2.7572) |
| 5000+ | CNY2.350 (CNY2.6555) |
| 10000+ | CNY2.240 (CNY2.5312) |
Price for:Each
Minimum: 500
Multiple: 500
CNY1,420.00 (CNY1,604.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Spacer Material
Brass
Outer Diameter
6.4mm
Spacer Type
Round
SVHC
Lead (21-Jan-2025)
Overall Length
6.4mm
Inner Diameter
3mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
