Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1450ACopy
Manufacturer Standard Lead Time6 weeks
Order Code2301345
Product RangeHex Brass Zinc Series
Your Part Number
456 In Stock
Need more?
456 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.370 (CNY6.0681) |
| 25+ | CNY3.900 (CNY4.407) |
| 50+ | CNY3.670 (CNY4.1471) |
| 100+ | CNY3.430 (CNY3.8759) |
| 500+ | CNY3.260 (CNY3.6838) |
| 1000+ | CNY3.120 (CNY3.5256) |
| 5000+ | CNY2.980 (CNY3.3674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.37 (CNY6.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1450ACopy
Manufacturer Standard Lead Time6 weeks
Order Code2301345
Product RangeHex Brass Zinc Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Female
Body Length6.35mm
Overall Length6.35mm
External Width6.35mm
Product RangeHex Brass Zinc Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
Body Length
6.35mm
External Width
6.35mm
SVHC
No SVHC (14-Jun-2023)
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
6.35mm
Product Range
Hex Brass Zinc Series
Technical Docs (2)
Alternatives for 1450A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74072900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001583
