Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1362-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code3760748
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.400 (CNY14.012) |
| 10+ | CNY9.460 (CNY10.6898) |
| 100+ | CNY7.300 (CNY8.249) |
| 500+ | CNY6.160 (CNY6.9608) |
| 1000+ | CNY5.820 (CNY6.5766) |
| 2500+ | CNY5.730 (CNY6.4749) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.40 (CNY14.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1362-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code3760748
Technical Datasheet
No. of Contacts-
Connector Type-
Connector Type-
Product Range-
Row Pitch-
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Contacts
-
Connector Type
-
Row Pitch
-
SVHC
Lead (21-Jan-2025)
Connector Type
-
Product Range
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
