Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1291Copy
Manufacturer Standard Lead Time25 weeks
Order Code4049874
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.420 (CNY46.8046) |
| 5+ | CNY39.990 (CNY45.1887) |
| 10+ | CNY38.550 (CNY43.5615) |
| 20+ | CNY38.070 (CNY43.0191) |
| 50+ | CNY37.590 (CNY42.4767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.42 (CNY46.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 9V snap-in battery holder
- Holder for low profile 9V cells
- Number of cells: 1
- Aluminium base material, Steel nickel plated clips and contacts
- Rivet mounting
- Holder for low profile 9V cells
- Tin plated brass terminals and eyelet
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Battery Holder Mount
Rivet
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
