Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1267.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2301191
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
58,305 In Stock
Need more?
58,305 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.583 (CNY0.6588) |
| 500+ | CNY0.579 (CNY0.6543) |
| 1000+ | CNY0.574 (CNY0.6486) |
| 2500+ | CNY0.569 (CNY0.643) |
| 5000+ | CNY0.564 (CNY0.6373) |
| 10000+ | CNY0.559 (CNY0.6317) |
Price for:Each
Minimum: 100
Multiple: 100
CNY58.30 (CNY65.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1267.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2301191
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tab Size - Metric2.8mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Terminal MaterialBrass
Mounting Hole Dia1.2mm
Terminal PlatingTin
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Tab Size - Metric
2.8mm x 0.51mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (14-Jun-2023)
Tab Size - Imperial
0.11" x 0.02"
Mounting Hole Dia
1.2mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Alternatives for 1267.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177
