Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No1066..Copy
Manufacturer Standard Lead Time2 weeks
Order Code2293258
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 10+ | CNY8.600 (CNY9.718) |
| 25+ | CNY8.190 (CNY9.2547) |
| 50+ | CNY7.860 (CNY8.8818) |
| 100+ | CNY7.430 (CNY8.3959) |
| 250+ | CNY7.040 (CNY7.9552) |
| 500+ | CNY6.640 (CNY7.5032) |
| 1000+ | CNY6.250 (CNY7.0625) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.00 (CNY10.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1066..Copy
Manufacturer Standard Lead Time2 weeks
Order Code2293258
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1066 is a through hole Vibra-fit/EZ-out Battery Holder for 20mm coin cell. It is made of plastic material and finger pressure against leaver will easily release battery.
- Battery "Pop-In" From Top of Compartment
- Finger Pressure against Leaver will Release Battery
- No Tools Required for Battery Changes
- Suitable BR2025, DL2025, BR2032, CR2032, ANSI 5003LC, ANSI 5004LC, IEC CR2025, IEC CR2032 batteries
Applications
Portable Devices
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Alternatives for 1066..
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001611
