Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No104Copy
Manufacturer Standard Lead Time6 weeks
Order Code1702627
Your Part Number
148 In Stock
Need more?
148 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.770 (CNY14.4301) |
| 10+ | CNY10.640 (CNY12.0232) |
| 25+ | CNY9.960 (CNY11.2548) |
| 50+ | CNY9.770 (CNY11.0401) |
| 100+ | CNY9.580 (CNY10.8254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.77 (CNY14.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No104Copy
Manufacturer Standard Lead Time6 weeks
Order Code1702627
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 23mm
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 104 is a Battery Holder with tin nickel-plated steel 0.02-inch spring positive & negative contacts. The base is made of PBT and approved by UL94V-0 standard. This black lithium coin-cell battery has 1 battery or cell of 23mm coin-cells size accepted. This battery holder is suitable for through-hole mount.
- -50 to 145°C Temperature range
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
Coin Cell - 23mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Alternatives for 104
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
