Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No103Copy
Manufacturer Standard Lead Time7 weeks
Order Code676469
Your Part Number
2,600 In Stock
Need more?
2,600 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.540 (CNY20.9502) |
| 10+ | CNY16.250 (CNY18.3625) |
| 25+ | CNY13.510 (CNY15.2663) |
| 50+ | CNY12.140 (CNY13.7182) |
| 100+ | CNY11.220 (CNY12.6786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.54 (CNY20.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No103Copy
Manufacturer Standard Lead Time7 weeks
Order Code676469
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PCB mountable coin cell holder
- PCB connections via solder pins
- Contacts are spring steel nickel plate and copper
- 20mm Maximum cell diameter
- Suitable for single cell only
- Dimensions -
- Holder length: 28.35mm
- Holder width: 27.76mm
- Holder height (inc. pins): 8.50mm
- Distance between pins: 20.50mm
Contents
Battery holder only
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Alternatives for 103
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002513
