Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoY1135ACopy
Manufacturer Standard Lead Time8 weeks
Order Code3262703
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,615.000 (CNY1,824.950) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,615.00 (CNY1,824.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoY1135ACopy
Manufacturer Standard Lead Time8 weeks
Order Code3262703
Technical Datasheet
Accessory Type1.5 m 50 pin M/F Dsub cable
For Use WithKeysight 34980A Mainframe Module
Product Range-
SVHCTo Be Advised
Product Overview
Y1135A is a 1.5m 50-pin male/female twisted pair with an outer shield D-sub cable. Use 300V cables for a direct cable connection to the module, some modules require two cables. Connect this M/F twisted pair with outer shield cable to 34980A multifunction switch/measure mainframe and modules.
Technical Specifications
Accessory Type
1.5 m 50 pin M/F Dsub cable
Product Range
-
For Use With
Keysight 34980A Mainframe Module
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
