Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY364.510 (CNY411.8963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY364.51 (CNY411.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU8202A-AUCopy
Order Code4383508
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
U8202A-AU is an electronic test lead kit designed for use with Keysight U3606A digital multimeter/DC power supply. The set includes test probe leads, alligator clips, mini grabbers and fine-tipped test probes.
- Test leads: CAT III 1000V, 15A rating
- Test probes: CAT II 1000V, 15A rating
- Alligator clips: CAT III 1000V, 10A rating
- SMT grabbers: CAT II 300V, 3A rating
- Fine-tipped test probes: CAT II 300V, 3A rating
Contents
Test probe leads, Alligator clips, Mini grabbers, Fine-tipped test probes.
Technical Specifications
Kit Contents
Crocodile Clips, Mini Grabbers and Fine-tips Test Probes and Test Probe Leads
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235
