Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY476.710 (CNY538.6823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY476.71 (CNY538.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU8201A-AUCopy
Order Code4383507
Technical Datasheet
Kit ContentsExtension Test Leads & Test Probes, Crocodile Clips, SMT Grabbers, Test Probes & Banana Plugs
Product Range-
SVHCTo Be Advised
Product Overview
U8201A-AU is a combo test lead kit designed for use with U3606A Keysight digital multimeter/DC power supply.
- Test leads: CAT III 1000V, 15A rating
- Test probes: CAT II 1000V, 15A rating
- Alligator clips: CAT III 1000V, 10A rating
- SMT grabbers: CAT II 300V, 3A rating
- Fine-tipped test probes: CAT II 300V, 3A rating
- Banana plugs: CAT II 600V, 10A rating
Contents
Extension test leads and test probes, Alligator clips, SMT grabbers, Fine-tips test probes, Banana plugs.
Technical Specifications
Kit Contents
Extension Test Leads & Test Probes, Crocodile Clips, SMT Grabbers, Test Probes & Banana Plugs
SVHC
To Be Advised
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.612349
