Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU8002A-AUCopy
Order Code4382809
Product RangeU8000 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,830.370 (CNY7,718.3181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,830.37 (CNY7,718.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU8002A-AUCopy
Order Code4382809
Product RangeU8000 Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max5A
Power Rating150W
Supply Voltage Min100VAC
Supply Voltage Max253VAC
Manufacturer Warranty3 Years
Product RangeU8000 Series
Plug TypeAU
SVHCTo Be Advised
Product Overview
U8002A-AU is a U8000 series 30V, 5A, 150W DC power supply. The U8000 series delivers excellent value by providing reliable DC power, efficient setup capabilities, and important security features that let you address a variety of applications in electronics manufacturing and educational settings.
- Backlight on/off options enabling brighter data display
- Excellent load and line regulation: (CV: <lt/>0.01% +2mV; CC: <lt/>0.02% + 2mA)
- Low output noise: 1mVrms (20Hz to 20MHz)
- Over voltage and over current protection
- LCD display with backlight capability
- Standby output for safety purposes
- Save-and-recall function up to three memory states
- Security features: keypad lock and physical lock mechanism
- Dimension is (H x W x L) 88.1mm x 212.3mm x 394.3mm
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
150W
Supply Voltage Max
253VAC
Product Range
U8000 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
5A
Supply Voltage Min
100VAC
Manufacturer Warranty
3 Years
Plug Type
AU
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.3
