Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,367.420 (CNY1,545.1846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,367.42 (CNY1,545.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1782B-AUCopy
Order Code4383943
Technical Datasheet
Accessory TypeSMD Tweezer
For Use WithKeysight U1700 Series Handheld Capacitor and LCR Meters
Product Range-
SVHCTo Be Advised
Product Overview
U1782B-AU is a SMD tweezer use with the U1700 handheld capacitor and handheld LCR meter to easily measure SMD-type components. For better noise immunity, the tweezer has a guard end to be connected to the meter´s guard terminal. The tweezer is now redesigned with a new shielded rigid cable to improve both usability and measurement stability.
- 815mm length
- Measurement accuracy for capacitance (tweezers open) <lt/> 0.7pF, resistance (tweezers short) <lt/> 0.5ohm
- Measurement accuracy for inductance (tweezers short) <lt/> 1.2µH
- For testing capacitance, inductance or resistance of SMD components
- Guard ends are to be connected to guard terminals of meter for better noise immunity
Technical Specifications
Accessory Type
SMD Tweezer
Product Range
-
For Use With
Keysight U1700 Series Handheld Capacitor and LCR Meters
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
