Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1733C-AUCopy
Manufacturer Standard Lead Time7 weeks
Order Code4383480
Product RangeU1700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,506.430 (CNY6,222.2659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,506.43 (CNY6,222.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1733C-AUCopy
Manufacturer Standard Lead Time7 weeks
Order Code4383480
Product RangeU1700 Series
Technical Datasheet
LCR TypeHand Held
Test Frequency Max100kHz
Inductance Measure Max2kH
Capacitance Measure Max20pF
Resistance Measure Max0.2Gohm
Product RangeU1700 Series
SVHCTo Be Advised
Product Overview
U1733C-AU is a 100Hz/120Hz/1KHz/10KHz/100KHz handheld LCR meter. Now you can measure at frequencies as high as 100KHz, a capability that is typically found only in benchtop meters. Auto identification conveniently displays component type and detailed component analysis such as Z, ESR, DCR, so you can get measurements done faster. With the U1730 Series, you can perform quick, basic LCR measurements at your convenience, without burning a hole in your pocket.
- 20,000 counts resolution
- 0.2% accuracy
- Wide LCR ranges with 5 selectable test frequencies (100Hz, 120Hz, 1KHz, 10KHz, 100KHz)
- Auto identification(Ai) which automatically determines and displays component type and measurements
- Detailed component analysis with DCR, ESR, Z, D, Q, Ө functions
- IR-to-USB connectivity for data logging to PC
- Battery life of 16 hours/AC-powered
- Operating temperature range from -10 to 55°C
- Low battery indicator
- Dimension is (H x W x D) 184mm x 87mm x 41mm
Contents
LCR meter, Quick start guide, Certificate of calibration, Alligator clip leads and 9V alkaline battery.
Technical Specifications
LCR Type
Hand Held
Inductance Measure Max
2kH
Resistance Measure Max
0.2Gohm
SVHC
To Be Advised
Test Frequency Max
100kHz
Capacitance Measure Max
20pF
Product Range
U1700 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62
