
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,709.380 (CNY6,451.5994) |
Product Information
Product Overview
U1213A-AU is a 3 ½ digit handheld clamp meter. Measurements of electrical distribution cables can be challenging and risky. For cables up to two inches in diameter, this handheld clamp meters enable high-current measurements without breaking the circuit. Unlike most clamp meters, they also include DMM capabilities—resistance, capacitance, frequency and temperature—to simplify troubleshooting during installation and maintenance. Best of all, they provide an extra layer of protection with CAT IV 600V and CAT III 1000 V safety ratings.
- Large clamp jaw opening of 2 inches or 52 mm to grip thick cables
- Includes full-featured DMM with resistance, capacitance, frequency and temperature functions
- High measurement capability of up to 1000A for AC, DC or AC+DC
- High resolution measurements – measure current as low as 0.01 mA
- Peak hold function for in-rush current testing
- Dual ranging mode – manual and auto
- Large LCD display with maximum reading of 4000 counts
- Min/max recording capability
- Powered by standard 9 V Battery - Alkaline
- Dimension is 106mm (W) X 260mm (L) X 43mm (H)
Contents
Handheld clamp meter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, Soft carrying case, Quick start guide, Batteries, Certificate of calibration.
Technical Specifications
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
1kV
4Mohm
Auto, Manual
51mm
To Be Advised
1kA
1kV
True RMS
4
U1210 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
