Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1185A-AUCopy
Order Code4383939
Product RangeU1240 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY422.820 (CNY477.7866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY422.82 (CNY477.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1185A-AUCopy
Order Code4383939
Product RangeU1240 Series
Technical Datasheet
Accessory TypeJ-Type Thermocouple and Adapter
For Use WithKeysight U1240 Series Handheld Digital Multimeters
Product RangeU1240 Series
SVHCTo Be Advised
Product Overview
U1185A-AU is a thermocouple (J-Type) and temperature probe adapter.
- Consists of a J-type thermocouple bead and a mini connector to dual banana plugs
- Operating range for thermocouple is from -20°C to 200°C
- Accuracy of ±1.1°C
Technical Specifications
Accessory Type
J-Type Thermocouple and Adapter
Product Range
U1240 Series
For Use With
Keysight U1240 Series Handheld Digital Multimeters
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117934
