Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1173B-AUCopy
Manufacturer Standard Lead Time6 weeks
Order Code4383090
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,125.130 (CNY1,271.3969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,125.13 (CNY1,271.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1173B-AUCopy
Manufacturer Standard Lead Time6 weeks
Order Code4383090
Technical Datasheet
Accessory TypeUSB PC Connectivity Cable
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
U1173B-AU is a handheld digital multimeter PC connectivity cable. U1173B IR-to-USB PC connectivity cable is compatible with the U1210, U1230, U1240, U1250, U1270 and U1280 series handheld digital multimeters.
- Maximum baud rate: 19,200bits per second
- For remote control and data logging to PC
- Operating temperature range from 0 to 50°C
- Supports Windows 10
Technical Specifications
Accessory Type
USB PC Connectivity Cable
Product Range
-
For Use With
Keysight U1210, U1230, U1240, U1250 and U1270 Series Handheld Digital Multimeters
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
