Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY684.500 (CNY773.485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY684.50 (CNY773.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1164A-AUCopy
Order Code4383549
Technical Datasheet
Test Probe TypePoint
Test Probe FunctionsMultifunction
Accuracy %-
For Use WithStandard Test Leads
Product Range-
SVHCTo Be Advised
Product Overview
U1164A-AU consists of one pair (red and black) of fine tip probes. Recommended for with Keysight standard test leads. Compatible with test leads shipped together with Keysight U1210, U1240B, U1250, U1270 series of handheld clamp meter and multimeter.
- Probes are rated at CAT II 300V, 3A
Technical Specifications
Test Probe Type
Point
Accuracy %
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
Standard Test Leads
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
