Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,505.000 (CNY15,260.650) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13,505.00 (CNY15,260.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1298CCopy
Order Code3583049
Technical Datasheet
Accessory TypeLow Noise Filter (210 V/3 A)
For Use WithKeysight B2961B & B2962B 6.5 Digit Low Noise Power Sources
Product Range-
SVHCTo Be Advised
Product Overview
N1298C is an ultra-low noise filter for the B2961A / 62A.
- Maximum output range: 210V/3A (DC)
- Output / residual resistance (2wire): 0.3ohm nominal
Technical Specifications
Accessory Type
Low Noise Filter (210 V/3 A)
Product Range
-
For Use With
Keysight B2961B & B2962B 6.5 Digit Low Noise Power Sources
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
