
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,452.880 (CNY7,291.7544) |
Product Information
Product Overview
EDU34450A-AU is a smart bench essentials modern digital multimeter (DMM) designed for bench applications. It measures a broad range of input signals. It features 5½ digits of resolution and up to 110 readings/s measuring rate for speed-critical tests. It includes generous internal memory, allowing prolonged data logging of up to 5,000 data points. The EDU34450A comes with a 7-inch, dual-measurement colour display. With this innovation, you can view your measurement setup, instrument status, reading, and statistics all at once, without flipping through several screens. The DMM has built-in gigabit LAN and USB. The remote connectivity allows you to connect to the PathWave BenchVue DMM software for more advanced data logging and export logged data. You can also use the software to retrieve the data saved in the non-volatile memory. Software drivers are available if you prefer to write your own program, with SCPI commands to control the DMM and automate your test.
- Robust design with rugged enclosure, state-of-the-art, surface-mount construction throughout
- Measures 11 input signals and 0.015% 1-year DCV accuracy
- Simplify data gathering and analysis with PathWave BenchVue DMM software
- Record measurements and export results in a few clicks
- USB flash drive support to copy / load configuration for repeated test setup
- Combination of hard and soft keys for more intuitive front-panel operation
- Power supply: 100/120(127)/220(230)/240V±10% AC line frequency 45 to 66Hz, auto sensed at power on
- Measure category: CAT II, 300V: CAT I 1000V DC/750V ACrms, 2500Vpk transient OVs, pollution degree 2
- Shock and vibration Tested to IEC/EN 60086-2
- Dimension is (HxWxD) 165mm x 314mm x 119mm and 90 minutes warm up time
Contents
5.5-digit digital multimeter, Power cord, Test leads.
Notes
Save Upto 15% (already applied) on selected Keysight products exclusive in ANZ, until 31 July 2026.
Technical Specifications
5.5
3A
100Mohm
3A
3 Years
AU
LAN, USB
750V
Smart Bench Essentials Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
To Be Advised
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
