
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23,377.340 (CNY26,416.3942) |
Product Information
Product Overview
DSOX2004A-AU is an InfiniiVision 2000 X-Series 4 channel, 70MHz digital signal oscilloscope. The InfiniiVision 2000 X-Series features Keysight's patented MegaZoom IV smart memory technology that is always enabled and always responsive providing the industry's fastest update rate at up to 200,000 waveforms per second, with no compromise if you turn on measurements or add digital channels. In addition, the 2000 X-Series offers 23 automated measurements such as voltage, time, and frequency as well as 14 waveform math functions including add, subtract, multiply, divide, and FFT.
- High resolution 8.5inch WVGA (800 x 480) display
- Up to 200,000wfms/s update rate
- Fast, responsive MegaZoom IV deep memory, 1Mpts and segmented memory
- WaveGen built-in function generator (optional)
- Upgradable bandwidth, MSO, WaveGen built-in 20MHz function generator and measurement applications
- Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
- Dimensions (H x W x D) is 204.47mm x 380.492mm x 141.478mm
- Advanced triggers
- The DVM upgrade is now free, and integrated on the 2000 and 3000 InfiniiVision X-Series
Contents
DSO, Standard 5-year warranty (90 days for unserialized accessories), Standard secure erase, N2862B 150MHz 10:1 passive probe, Built-in help language support for English, Japanese, simplified Chinese, traditional Chinese, Korean, German, French, Spanish, Russian, Portuguese and Italian, Certificate of Calibration, Documentation CD, Interface language support GUI menus, Localized power cord.
Technical Specifications
InfiniiVision 2000 X Series
70MHz
1 Mpts
WVGA LCD Colour
5 Years
To Be Advised
4 Channel
2GSPS
5ns
One 150MHz N2862B Passive Probe Per Ch(10:1), Secure Erase, Cal Certificate, Power Cord, Doc CD
AU
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
