Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDP5701ACopy
Manufacturer Standard Lead Time27 weeks
Order Code4838478
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,246.000 (CNY3,667.980) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,246.00 (CNY3,667.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDP5701ACopy
Manufacturer Standard Lead Time27 weeks
Order Code4838478
Technical Datasheet
Accessory TypeRack Mount Slide Kit
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DP5701A is a half-rack mount kit that makes it easy to integrate your 1.5kW DP5700 series DC power supplies into a standard rack setup. Use it to securely mount a half-rack unit alone or alongside a full-rack power supply for a clean, professional installation. Compatible models (for 1.5 kW models only)are DP5721A, DP5722A, DP5723A, DP5724A, DP5726A, DP5728A, DP5730A, DP5731A, DP5733A, DP5736A.
- Allowing easy integration into standard rack configurations
Technical Specifications
For Use With
KEYSIGHT TECHNOLOGIES DP5700 1.5kW HALF-RACK Models
Product Range
-
Accessory Type
Rack Mount Slide Kit
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
