Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQM903A-AUCopy
Manufacturer Standard Lead Time6 weeks
Order Code4383842
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,956.360 (CNY6,730.6868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,956.36 (CNY6,730.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQM903A-AUCopy
Manufacturer Standard Lead Time6 weeks
Order Code4383842
Technical Datasheet
Accessory Type20-Channel Actuator/General Purpose Switch Module
For Use WithKeysight DAQ970A Data Acquisition System
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
DAQM903A-AU is a 20-channel actuator/GP switch module for DAQ970A and DAQ973A data acquisition system. This is a general-purpose switch module with 20 independent single-pole, double-throw (SPDT) relays. Use it to cycle power to products under test, control indicator and status lights, and to actuate external power relays and solenoids. Combine it with matrix and multiplexer modules to build custom switch systems. The module's 300V, 1A contacts can handle up to 50W, enough for many power-line switching applications.
- 20-channel actuator / general-purpose switch
- SPDT (form C) latching relays
- 300V, 1A actuation and control
Contents
DAQM903A 20-channel actuator module, Functional test certificate.
Technical Specifications
Accessory Type
20-Channel Actuator/General Purpose Switch Module
Product Range
-
For Use With
Keysight DAQ970A Data Acquisition System
SVHC
No SVHC (23-Jan-2024)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
