
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,964.990 (CNY9,000.4387) |
Product Information
Product Overview
DAQM900A-AU is a 20-channel solid-state multiplexer module for DAQ970A and DAQ973A data acquisition system. This module is the fastest switching and scanning multiplexer for general-purpose use. It combines dense, multi-function switching with 450 channel/second scan rates to address high-speed and high throughput data acquisition applications. Two and four-wire channels can be mixed on the same module. Capable of measuring voltage ac/dc, frequency/period, 2/4-wire resistance, and temperature with thermocouple sensors.
- 20 channel solid-state multiplexer
- Two- and four-wire scanning
- 120V switching
- 450 channels/s scanning
- Built-in thermocouple reference junction
Contents
DAQM900A 20 channel solid-state multiplexer module, Functional test certificate.
Technical Specifications
20-Channel Solid-State Multiplexer Module
-
Keysight DAQ970A Data Acquisition System
No SVHC (23-Jan-2024)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
