Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQA190A-AUCopy
Manufacturer Standard Lead Time7 weeks
Order Code4383010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY651.520 (CNY736.2176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY651.52 (CNY736.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQA190A-AUCopy
Manufacturer Standard Lead Time7 weeks
Order Code4383010
Technical Datasheet
Accessory TypeAdapter Kit
For Use WithKeysight DAQ970A Data Acquisition System
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
DAQA190A-AU is a rack mount kit designed for use with only one instrument, mounted on either the left or the right side of the rack. The kit includes one rack flange and one half-rack width filler panel, 4 screws to attach the instrument, 4 rack screws with nuts and installation instructions in English. The Keysight DAQA190A is compatible with the Keysight DAQ970A, DAQ973A, 34970A, and 34972A data acquisition systems, the Keysight 34460A, 34461A, 34465A, 34470A, and 34420A DMMs, the Keysight 33500B and 33600A series function generators.
Technical Specifications
Accessory Type
Adapter Kit
Product Range
-
For Use With
Keysight DAQ970A Data Acquisition System
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
