
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68,145.840 (CNY77,004.7992) |
Product Information
Product Overview
B2961C - PROMO is a B2960 series 1-channel, 6.5 digit low noise power source (promo). Its unique features include bipolar current sourcing and sinking, a programmable output resistance feature, and a time domain waveform viewer supported in the graphical user interface (GUI). These features make the B2961B low noise power source an ideal companion tool to use with oscilloscopes, network analysers, spectrum analysers, frequency counters, digital multimeters, nanovoltmeters, and more. The advanced features provide researchers, electronic development engineers, and electronic technicians with the solutions they need to meet their most difficult measurement challenges.
- Best-in-class 6.5 digit resolution (100nV/10fA minimum resolutions)
- Wide bipolar (4-quadrant) voltage/current ranges (210V/3A DC, 10.5A pulse)
- Ultra low noise filter (10μVrms, 1nV/√ Hz at 10kHz)
- Intuitive graphical user interface with wide 4.3” colour LCD
- Convenient 4.5 digit voltage/current monitor
- Time domain waveform viewer for quick check and debug
- Precision 1mHz –10kHz arbitrary waveform generation capability
- Flexible programmable output resistance function
- Dimension is 41mm H x 58.2mm W x 141.5mm D
Contents
Low noise power source, Power cable, USB cable, Quick reference (English).
Notes
Get 15% Off (already applied) on selected Keysight Bench & Semiconductor Test Solutions. Limited-time offer.
Technical Specifications
1Channels
Current/Voltage Measure, Current/Voltage Source
± 200mV to ± 210V
-
No SVHC (04-Feb-2026)
B2960C Series
31.8W
± 10nA to ± 10.5A
3 Years
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
