Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,374.000 (CNY11,722.620) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10,374.00 (CNY11,722.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8762ACopy
Order Code1731668
Technical Datasheet
Accessory TypeCoaxial Switch
For Use WithMicrowave and RF Instrumentation and Systems
Product Range-
Product Overview
8762A is a DC to 4GHz, SPDT coaxial switch. It offers excellent electrical and mechanical performance with the broadband operation, high isolation, low SWR, long life, and exceptional repeatability.
- Isolation: <gt/>100dB to 4GHz
- Insertion loss: <lt/> 0.2dB to 2GHz, <lt/> 0.25dB to 4GHz
Technical Specifications
Accessory Type
Coaxial Switch
Product Range
-
For Use With
Microwave and RF Instrumentation and Systems
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90330000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25