Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,358.080 (CNY7,184.6304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,358.08 (CNY7,184.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No82357B-AUCopy
Order Code4383338
Technical Datasheet
Accessory TypeUSB-GPIB Interface Converter
For Use WithKeysight Oscilloscope, Power Supplies and Function Generators GPIB & USB Interfaces
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
82357B-AU is a USB/GPIB interface provides a direct connection from a USB port on your laptop or desktop PC to GPIB instruments. There are no switches to set, no PC cards to install, and no external power supplies required. Getting connected has never been easier.
- Easy connection - plug-and-play interface
- USB 2.0 interface (USB 1.1 compatible) and IEEE-488 interface (connect up to 14 GPIB instruments)
- High-speed - transfer over 1.15MB/sec
- Parallel polling (check response of up to 8 devices at one single poll)
- Standard industry libraries with Keysight IO Libraries Suite
Technical Specifications
Accessory Type
USB-GPIB Interface Converter
Product Range
-
For Use With
Keysight Oscilloscope, Power Supplies and Function Generators GPIB & USB Interfaces
SVHC
No SVHC (23-Jan-2024)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.771106
