Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34980A-AUCopy
Manufacturer Standard Lead Time7 weeks
Order Code4383569
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33,111.760 (CNY37,416.2888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33,111.76 (CNY37,416.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34980A-AUCopy
Manufacturer Standard Lead Time7 weeks
Order Code4383569
Technical Datasheet
No. of Channels80Channels
Sampling Rate-
Input Voltage Max300V
Input Current Max1A
Bandwidth45MHz
External Height133mm
External Width426mm
External Depth341mm
Product Range-
SVHCTo Be Advised
Product Overview
34980A-AU is a multifunction switch/measure unit. It is a compact, economical, one-box solution for medium to high-density switch/measure applications in design verification, automated test and data acquisition.
- 8-slot mainframe with 21 mix-and-match plug-in modules
- Up to 560 2-wire multiplexer channels or 4096 matrix cross-points
- Switching DC to 26.5 GHz, digital I/O, D/A converters and counter/totalizer functionality
- Scans up to 1000ch/sec
- LAN, USB 2.0, and GPIB connectivity
Technical Specifications
No. of Channels
80Channels
Input Voltage Max
300V
Bandwidth
45MHz
External Width
426mm
Product Range
-
Sampling Rate
-
Input Current Max
1A
External Height
133mm
External Depth
341mm
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.3
