Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34952A-AUCopy
Manufacturer Standard Lead Time6 weeks
Order Code4383838
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,915.220 (CNY10,074.1986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,915.22 (CNY10,074.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34952A-AUCopy
Manufacturer Standard Lead Time6 weeks
Order Code4383838
Technical Datasheet
Accessory TypeMultifunction Module
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
34952A-AU is a multifunction module for the 34980A multifunction switch/measure unit that enables flexibility for a variety of sense and control applications. It combines the following on a single earth-referenced module: four 8-bit channels of digital input and output, 100KHz gated totalizer and two ±12V analogue outputs.
Technical Specifications
Accessory Type
Multifunction Module
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38
