Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,533.970 (CNY2,863.3861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,533.97 (CNY2,863.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34932T-AUCopy
Order Code4383324
Technical Datasheet
Accessory TypeTerminal Block
For Use WithKeysight Technologies 34932A Dual 4x16 Armature Matrix
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
34932T-AU is a terminal block for the 34932A dual 4x16 armature matrix. This terminal block is used for discrete wiring. It support up to 20AWG wire size typical for <lt/>100 connections or 24AWG for <gt/>100 connections. The 34932T is a detachable terminal block with screw-type connections that provides a flexible method for connecting external wiring.
- Provides a flexible method for connecting discrete external wiring
Technical Specifications
Accessory Type
Terminal Block
Product Range
-
For Use With
Keysight Technologies 34932A Dual 4x16 Armature Matrix
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
