Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34903ACopy
Order Code1335872
Technical Datasheet
Accessory TypeActuator Module
For Use WithKeysight 34970A Data Logger
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
This general purpose switch module has 20 independent single-pole, double-throw (SPDT) relays. Use it to cycle power to products under test, control indicator and status lights, and to actuate external power relays and solenoids. Combine it with matrix and multiplexer modules to build custom switch systems. Its 300 V, 1 A contacts can handle up to 50 W, enough for many power line switching applications.
- 20-Channel Actuator/General Purpose Switch
- SPDT (Form C) latching relays
- 300 V, 1 A actuation and control
Applications
Communications & Networking, Sensing & Instrumentation, Signal Processing
Technical Specifications
Accessory Type
Actuator Module
Product Range
-
For Use With
Keysight 34970A Data Logger
SVHC
Lead (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
