Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No3458A-AUCopy
Manufacturer Standard Lead Time10 weeks
Order Code4382462
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110,931.630 (CNY125,352.7419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110,931.63 (CNY125,352.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No3458A-AUCopy
Manufacturer Standard Lead Time10 weeks
Order Code4382462
Technical Datasheet
No. of Digits8.5
DMM ConnectivityGPIB
Current Measure AC Max1A
Voltage Measure AC Max1kV
Resistance Measure Max1Gohm
Product Range-
Current Measure DC Max1A
Voltage Measure DC Max1kV
Manufacturer Warranty1 Year
DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Resistance
Plug TypeAU
SVHCTo Be Advised
Product Overview
3458A-AU is a 8.5 digit multimeter. It measures AC/DC voltage, AC/DC current, resistance, frequency, continuity, diode test, temperature.
- 8ppm per year DC voltage reference stability, optional 4ppm
- 0.1ppm DC volts transfer accuracy
- Superior AC volts measurements
- System capabilities: 100,000 readings per second at 4½ digits
- 148K reading memory for prolonged data logging
Technical Specifications
No. of Digits
8.5
Current Measure AC Max
1A
Resistance Measure Max
1Gohm
Current Measure DC Max
1A
Manufacturer Warranty
1 Year
Plug Type
AU
DMM Connectivity
GPIB
Voltage Measure AC Max
1kV
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Frequency, Resistance
SVHC
To Be Advised
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13
