Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34460A-AUCopy
Manufacturer Standard Lead Time6 weeks
Order Code4382458
Product RangeTruevolt Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,589.580 (CNY10,836.2254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,589.58 (CNY10,836.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34460A-AUCopy
Manufacturer Standard Lead Time6 weeks
Order Code4382458
Product RangeTruevolt Series
Technical Datasheet
No. of Digits6.5
DMM ConnectivityUSB
Current Measure AC Max3A
Voltage Measure AC Max750V
Resistance Measure Max0.1Gohm
Product RangeTruevolt Series
Current Measure DC Max3A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug TypeAU
SVHCTo Be Advised
Product Overview
34460A-AU is a 6 ½ digit basic Truevolt DMM with Truevolt technology for greater accuracy and quicker measurement insights. It measures AC/DC voltage, current, temperature, frequency, 2- and 4-wire resistance, capacitance, continuity and diode test.
- Histogram, bar and trend charts on 4.3" colour graphical display
- Measure with confidence, with up to 16ppm basic DCV accuracy (varies according to model)
- Test low power devices with low DC current measurement range from 100µA to 3A
- USB interface
- Bench dimension is (W x H x D) 261.2mm x 103.8mm x 303.2mm
Contents
DMM, Standard 3-year Warranty (90 days for unserialized accessories), Power cord, Certificate of calibration.
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
3A
Resistance Measure Max
0.1Gohm
Current Measure DC Max
3A
Manufacturer Warranty
3 Years
Plug Type
AU
DMM Connectivity
USB
Voltage Measure AC Max
750V
Product Range
Truevolt Series
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
To Be Advised
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.68
